2003V.SES, Door Closer, 2003V

PartNumber: 2003V.SES
Ном. номер: 8102746383
Производитель: Нет торговой марки
2003V.SES, Door Closer, 2003V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
17 370 × = 17 370
или
купить в 1 клик

Описание

Briton (R) 2130 B.C. Adjustable Door Closer 2003V Adjustable Door Closer
The adjustable power 2003V provides the flexibility to 'fine tune' the closing power of the door control in order to achieve the low 'opening forces' necessary to satisfy the requirements of Approved Document M of The Building Regulations and the guidance of BS 8300 in relation to the Disability Discrimination Act (DDA). It can be adjusted between power sizes 1 to 4, as shown in the 'Dimensions' table below.

Cast aluminium body
Stylish flatform arm in finish to match door closer cover
Safety valve protected mechanism to prolong the life of the closer
Fabricated cover conceals fixings and adjustment screws to reduce the risk of vandalism
Forged, heat treated and ground steel piston for rugged durability
Steel rack and pinion mechanism is heat treated for strength and durability
Precision needle roller bearings for optimum performance and efficiency
Suitable for left and right handed doors, supplied with universal fixing pack
Fire tested to EN 1634, - 2 hours timber doors, 4 hours metal doors
Maximum width 1100 mm
Maximum weight 80kg
Suitable for Transom, Regular and Parallel applications

Dimensions
StrengthMax. Door Width (mm)Max. Door Wt. (kg)
175020
285040
395060
4110080


CF111

EN 1634, EN 1154, CE compliant

Universal Fixing Pack

Briton

Корпуса, шкафы и приспособления для хранения / Дверная фурнитура / Доводчики дверей /
Briton Silver Fire Door Suitable Door Closer

Технические параметры

цвет
Silver
Вес дверей, макс.
80kg
Adjustable Strength
Yes
Door Width Maximum
1100mm
Fire Door Suitable
Yes

Дополнительная информация

Datasheet