2006S CF8M 1/2", 2 pc S/steel Ball Valve,1

PartNumber: 2006S CF8M 1/2"
Ном. номер: 8098553498
Производитель: Haitima Corporation
2006S CF8M 1/2", 2 pc S/steel Ball Valve,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 370 × = 4 370

Описание

Stainless Steel Screwed End Ball Valves - 2 Piece
RS stainless steel screwed end ball valves for the control of flow. Available in a variety of sizes.

Investment casting
Blow-out proof stem
Locking device
Tapped and drilled mounting pad (option)
TA-Luft approved (option)
Length conform to DIN 3202/4-M3-2006SM3 (option)
Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шаровый клапан - 2-ходовой - нержавеющая сталь

Водопровод и трубопровод / Клапаны и краны / Ручные шаровые клапаны /
RS Stainless Steel Manual Ball Valve, 1/2 in BSPP Threaded, 1000psi

Технические параметры

материал шара
Stainless Steel
Материал корпуса
Stainless Steel
материал ручки
Stainless Steel
максимальное рабочее давление
1000psi
размер резьбы
1/2in
Handle Colour
Blue
Thread Standard
BSPP
Threaded Connection
1/2 in BSPP
Attachment Type
Threaded
Safe for Use With
Gas, Oil, Water

Дополнительная информация

Datasheet