2007943, Style HC600 safety helmet

PartNumber: 2007943
Ном. номер: 8070171658
Производитель: Scott International
2007943, Style HC600 safety helmet
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 140 × = 2 140
от 7 шт. — 1 730 руб.
от 15 шт. — 1 555.33 руб.

Описание

Protector Style 600 ABS Vented Safety Helmet
The Protector Style 600 is a modern, stylish and visually appealing safety helmet. Widely accepted in many segments of industry for exceptional comfort, balance and stability, the Style 600 offers many features that set it apart from other safety helmets designs.

CE Certified to EN397, +/- 30°C, LD, 440V a.c, VDE +1000V a.c
Robust ABS shell
8 Point Terylene head harness with comfortable terry towelling sweatband
Wide head size adjustment 50-66cm
Lightweight only 350g
Optional integrated eye shield (grade B impact)
Short peak design for good upward vision
Moulded top ventilation ports allow efficient airflow and reduce heat build up
30mm accessory post for integration of face and hearing protection
Contoured rain gutter design
Scalloped outer shell to allow efficient earmuff cushion seal

CE marked to EN397

Защитные шлемы и комплектующие

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Средства личной защиты / Шлемы и каски /
Style HC600 safety helmet,Blue

Технические параметры

цвет
Blue
материал
ABS
Product Type
Safety Helmet
Standards Met
CE EN397, VDE 1000 Vac
Accessory Slots
Yes
Adustable Size
Yes

Дополнительная информация

Safety Helmets / Visors / Ear Protection - ...
Datasheet