2013NM CF8M 1-1/4", 3pc Full Bore Ball Valve

PartNumber: 2013NM CF8M 1-1/4"
Ном. номер: 8063921246
Производитель: Haitima Corporation
2013NM CF8M 1-1/4", 3pc Full Bore Ball Valve
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 710 × = 12 710
или
купить в 1 клик

Описание

Stainless Steel Screwed End Ball Valve - 3 Piece
RS Stainless Steel Screwed End Ball Valves for the control of flow. Available in a variety of sizes.

Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
TA-Luft approved (option)
Length conform to DIN 3202/4-M3-2013SM3 (option)
Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ball Valve, 3 Piece - Steel and Stainless Steel Ball Valve, 3 Piece – Steel and Stainless Steel

3-piece design allows in-situ maintenance and servicing
Lockable Full Bore valves with thermally insulating lever sleeve
Incorporates ISO-5211 mounting flange for suitable actuator
Blow Out Proof Stem with Adjustable Stem packing
Seal, Thrust Washer, Stem Pack Material - P.T.F.E
Seat Material - P.T.F.E (15% Reinforced Glassfibre)

Maximum Operating Temperature+230°C
Note that pressure rating falls linearly with temperature to 7 bar at 230°C

Водопровод и трубопровод / Клапаны и краны / Ручные шаровые клапаны /
RS Stainless Steel Manual Ball Valve, 1-1/4in Threaded, 1000psi

Технические параметры

материал шара
Stainless Steel
Материал корпуса
Stainless Steel
материал ручки
Stainless Steel
максимальное рабочее давление
1000psi
размер резьбы
1-1/4in
Handle Colour
Blue
Threaded Connection
1-1/4 in
Attachment Type
Threaded
Safe for Use With
Gas, Oil, Water

Дополнительная информация

3-PC. SCREWED END BALL VALVE DATA SHEET