202-433F, RF Transmitter 8 Chan DIN

PartNumber: 202-433F
Ном. номер: 8094562529
Производитель: RF Solutions
202-433F, RF Transmitter 8 Chan DIN
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 240 × = 12 240
или
купить в 1 клик
от 5 шт. — 10 700 руб.

Описание

Modular DIN-Rail Mounting 433MHz Remote Control System

200 DIN Rail Transmitter
8 input channels
Volt-free contact inputs via screw terminals
Operates from 12/24Vdc power supply
Selectable auto transmit mode
Automatic watchdog transmission
210 DIN Rail Receiver
RF receiver and decoder combined
Easy Learn for up to 50 Transmitter/Encoders
16 LEDs indicate output status
16 digital momentary or latching outputs
Watchdog channel
12/24Vdc operation
Supplied with a 300mm flying lead terminated with a BNC socket, suitable for mounting onto an enclosure
215 DIN Rail 8-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 5A @ 230Vac
216 DIN Rail 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 12A @ 230Vac
230 DIN Rail 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 30A @ 230Vac
DIN Rail Enclosure with PSU
IP56 insulation Class 2
DIN-rails mounted on steel plate
Integrated 12Vdc moulded Power Supply (5A fused)
Accommodates up to 4 x 200 Series DIN-rail modules
Power Supply for 200 DIN Rail Transmitter
230Vac input, 12Vdc output, 10W

Компьютерная периферия / Оборудование беспроводной передачи данных / Базовые модули дистанционного управления /
RF Solutions Remote Control Base Module 202-433F, Transmitter, 433.92MHz, FM

Технические параметры

частота
433.92MHz
высота
82mm
максимальная рабочая температура
+55°C
Minimum Operating Temperature
0°C
модуляция
FM
число каналов
8
тип
Transmitter
ширина
75mm
Maximum Supply Voltage
24V
Minimum Supply Voltage
9V
Nominal Supply Voltage
12V

Дополнительная информация

200 Series Data Sheet