202-95, Small 24 compartment box

PartNumber: 202-95
Ном. номер: 8010677846
Производитель: Нет торговой марки
202-95, Small 24 compartment box
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 010 × = 6 010
или
купить в 1 клик

Описание

Small Compartment Box
Cold rolled Steel compartment box for the organisation of small components and parts. Ideal for any workshop or garage.

Стальные кейсы Steel Case System
Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel'. The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Корпуса, шкафы и приспособления для хранения / Оборудование для мастерских и складов / Коробки с отсеками /
24 Cell Grey Steel Compartment Box, 50mm x 339mm x 234mm

Технические параметры

число отсеков
24
Total Compartments
13 → 24
цвет
Grey
глубина
234mm
высота
50mm
материал
Steel
Width
339mm

Дополнительная информация

Datasheet