202K163-3-0, Moulded Boot Straight siz

PartNumber: 202K163-3-0
Ном. номер: 8081028908
Производитель: TE Connectivity (Tyco)
202K163-3-0, Moulded Boot Straight siz
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 470 × = 3 470


General Purpose (Lipped) - 202K1 and 222K1 Series
Provide durable strain relief protection and an environmental seal when used in conjunction with the adhesive kit. Available in straight and right angled these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer type -25 (tyco Electronics Raychem RK6713), and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 (tyco Electronics Raychem) and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots should be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting., The adhesive kits contain Bisphenol A epoxy resin and Polyamido-amine which when mixed together sets to form a complete protected seal between the boot and backshell encapsulating the cable., Adhesive kit 1 is supplied in a sachet form, each sachet set is sufficient for fixing approximately 8 medium sized boots. Kit contains 5 sachet sets, mixing bowls, mixing sticks, instructions and abrasive paper for cable preparation., Adhesive kit 2 is supplied in a 50ml dual syringe format for use with stock no. 503-379 application gun and stock no. 503-385 static mixing nozzles, so no manual mixing. The user friendly method reduces waste and avoids mess. Kit also contains 5 mixing bowls, mixing sticks, abrasives and instruction sheet.

Dimensions (mm) for General Purpose (Lipped)
SizeStraightRight angled

Heat Shrinkable Boots & Grommets

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Штампованные детали для кабеля /
TE Connectivity Modified Polyolefin Straight Cable Boot, 43mm Diameter

Технические параметры

с клеевым покрытием
Modified Polyolefin
максимальная рабочая температура
Minimum Operating Temperature
Straight Cable Boot
Inside Diameter Primary
Inside Diameter Secondary
Number of Breakouts
Shrunk Diameter Primary
Shrunk Diameter Secondary

Дополнительная информация

Moulded Boot Straight size 63
Installation of Straight Lipped Moulded Parts ...