204505-1, Стандартный разъем D Sub, Серия Amplimite HD-22, DB, Штекер, 44 контакт(-ов), Корпус из Стали

PartNumber: 204505-1
Ном. номер: 8114924118
Производитель: TE Connectivity (Tyco)
204505-1, Стандартный разъем D Sub ...
Доступно на заказ 32 шт. Отгрузка со склада в Москве 2-4 недели.
1 790 × = 1 790
от 5 шт. — 1 240 руб.
от 10 шт. — 1 050 руб.


The Amplimite HD-22 series hybrid and mixed styles Sub-miniature D Stacked PCB Connectors are designed for high temperature applications. These are members of the complete line of AMPLIMITE Sub-miniature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application. Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual PCB connectors. The versatility of the AMPLIMITE HD-20 line enables to select the stacked connector best suited for specific application. The hybrid and mixed styles combine a variety of sub-miniature D connector configurations into a single connector. This permits mixing signal speeds with a substantial reduction in pc board real estate. All AMPLIMITE stacked and mixed PCB connectors feature front metal-shells for EMI/RFI shielding, with housings made of thermoplastic material.

• Stacked PCB connectors save board real estate
• Wide choice of configurations available
• Front Metal-Shells for EMI/RFI shielding
• Plug connectors have built-in grounding indents
• Choice of 4-40 threaded insert or female screwlock mating hardware
• Hybrid styles provide maximum selectivity and permit mixing of signal speeds
• UL94V-0 Flammability rating

Разъемы\Разъемы и Компоненты D Sub
Код: 2311610

Технические параметры

Линия Продукции
Серия Amplimite HD-22
Размер D-образного Корпуса
Тип Электрического Разъема
Количество Контактов
Материал Корпуса Соединителя
Корпус из Стали
Тип Оконцовки Контакта
Материал Контакта
Медно-цинковый Сплав