20470055, Halogen free narrow slot

PartNumber: 20470055
Ном. номер: 8035080830
Производитель: Beta Duct
20470055, Halogen free narrow slot
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 720 × = 26 880
или
купить в 1 клик
Количество товаров должно быть кратно 4 шт.

Описание

Halogen Free Narrow Slot Trunking

A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Ideal for use in applications where danger to members of the public is a concern (such as public buildings, shopping centre's, hospitals, airport terminals, stadiums) as well as a variety of hostile environments.
Available in 15 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C

Lid

Пульты управления - стандартные и гибкие со шлицем

Технические параметры

цвет
Grey
глубина
100mm
длина
2m
материал
Noryl
ширина
50 mm
Slot Type
Narrow
Trunking/Chain Type
Slotted Panel Trunking

Дополнительная информация

Cable Capacity Chart Data Sheet 20470055
Halogen free narrow slot trunking Data Sheet 20470055
Noryl Trunking Test Certificate TSL No R18031 20470055