20476054, Blue Noryl narrow slot tr

PartNumber: 20476054
Ном. номер: 8016326837
Производитель: Beta Duct
20476054, Blue Noryl narrow slot tr
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
8 760 × = 35 040
или
купить в 1 клик
Количество товаров должно быть кратно 4 шт.

Описание

Blue Noryl Narrow Slot Trunking

Ideal for use in hazardous area applications where danger to members of the public is a concern, such petrochemical plants and offshore oil platforms
A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Suitable for I.S circuits
Available in 10 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C

Lid

Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные короба /
Betaduct Blue Noryl Narrow slot Slotted Trunking Slotted Panel Trunking, W50 mm x D75mm, L2m

Технические параметры

цвет
Blue
глубина
75mm
длина
2m
материал
Noryl
ширина
50 mm
Slot Type
Narrow
Trunking/Chain Type
Slotted Panel Trunking

Дополнительная информация

Noryl Trunking Test Certificate TSL No R18031
Cable Capacity Chart Data Sheet
Blue Noryl narrow slot trunking Data Sheet