205 020 55, Bench Drill Cordless PE 2

PartNumber: 205 020 55
Ном. номер: 8014690916
Производитель: Sidamo
205 020 55, Bench Drill Cordless PE 2
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
121 640 × = 121 640
купить в 1 клик


Bench Pillar Drill (22 A)
A bench pillar drill for safe, reliable precision drilling complete with a laser drilling positioner for excellent accuracy. With a height adjustable table, swing away drilling guard and mushroom emergency stop button, the 22 A pillar bench drill is ideal for use in schools, and workshops where safety is a constant concern

Spindle mounted with ball bearing construction
Ideal for the precision drilling of irregular shaped work pieces and easily-shattered materials such as perspex
On/Off switch with under-voltage coil to avoid instant restart after a power cut
Table can be inclined to 45° with rack and pinion movement
Ergonomic rubber grips cover the capstan arms for increased comfort
Supplied with a 16A D03 plug

Self-tightening B18 chuck, chuck arbour, punch key, screw vice and flanges.

Сверлильные станки

Инструмент / Электроинструмент с питанием от сети / Дрели и шуруповерты с питанием от сети /
Sidamo PE 22 A 16mm Pillar Drill

Технические параметры

диаметр патрона
Номер модели
PE 22 A
180 → 2770rpm
Bench Drill
Drilling Capacity Metal
22 mm