205790, Hazard Warning Tape Blk/Y

PartNumber: 205790
Ном. номер: 8009577035
Производитель: Advance Tapes International
205790, Hazard Warning Tape Blk/Y
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 670 × = 2 670

Описание

Hazard Warning Tapes
Hazard warning tapes help to meet statutory health and safety regulations. The colours are used for marking as indicated below., Black/Yellow: , Radio active substances, width and height, restrictions, moving equipment and obstructions, Red/White: , Fire fighting equipment, no smoking areas and flammable substances, Green/White: , Safety equipment, first aid points, emergency escape routes and safe areas

A low stretch PVC that will not shrink back or lift once applied
Very high adhesion level, adheres well long term to rough surfaces
Good abrasion resistance, stands up well to foot and machinery traffic
Flexible and easy to apply round irregular surface
Roll length 33m
Widths vary (see table)
For indoor and outdoor use

Разметка пола

Клеи, герметики и ленты / Ленты / Ленты предупреждения об опасности /
Black/Yellow PVC Hazard Tape, 75mm x 33m

Технические параметры

цвет
Black/Yellow
удлиннение при разрыве
150%
длина
33m
максимальная рабочая температура
+60°C
Minimum Operating Temperature
0°C
интервал рабочих температур
0 → +60 °C
прочность на растяжение
26N/cm
толщина
0.14mm
ширина
75mm
Pre-printed
None
Adhesion Strength
2.5 (Self) N/cm, 3.5 (Steel) N/cm
Backing Material
PVC

Дополнительная информация

AT8H Hazard Warning Tape Data Sheet