2058943-1, Receptacle cable assembly

Ном. номер: 8015611999
Производитель: TE Connectivity (Tyco)
2058943-1, Receptacle cable assembly
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.


TE Connectivity Mini-CT Cable Assemblies
Mini-CT pigtail cable assemblies comprising of a receptacle connector with a 1.50mm centreline and UL 1061 style wire. These wire to board Mini-CT cable assemblies have UL 94V-0 housings, phosphor bronze tin plated socket contacts, accept a wire size of 24 AWG and are 158.80mm in length. These wire to board pigtail cable assemblies are suitable for use with inverted SMT through board solderless LED sockets for lighting applications see stock numbers 686-7783 and 686-7795 typically.

TE Connectivity CT Connector System TE Connectivity CT Connector Systems

TE Connectivity CT interconnect solution from Tyco Electronics for miniature wire-to-board and wire-to-wire connections. Available in both 1.5 mm and 2.0 mm pitch this is a Common Termination connector system for harness making.

2 kinds of termination method: IDC, Crimp
Discrete wire interconnect
Circuits range from 2-30
AWG 22∼30
Kinks for self-retention on boards

Applications include:

Business Equipment
Industrial Machines
Air conditioner
Anywhere where signals or power are routed

Кабели и провода / Кабельные сборки / Силовые кабельные сборки для компьютера /
TE Connectivity Connector Cable Assembly 158.8mm 3 A Black/Red

Технические параметры

номинальный ток
3 A
цвет брони
номинальное напряжение
70 V
Size of Strands
24 AWG

Дополнительная информация

Connector, Mini CT, +wire, 24 awg, 2 Way