206705-2, 9 way pin contact free re

PartNumber: 206705-2
Ном. номер: 8086880688
Производитель: TE Connectivity (Tyco)
206705-2, 9 way pin contact free re
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
440 × = 440
от 5 шт. — 270 руб.
от 25 шт. — 214.80 руб.


Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, this Series 1 panel mounted receptacle features a threaded back shell for secure connection and a bayonet style system at the front for convenient connection to corresponding Series 1 connectors. This Series 1 panel mount receptacle is available in a variety of contact configurations for male and female genders.

In-line (free) variants of this receptacle are also available.

TE Connectivity CPC Plastic Series 1, 2 and 3
Crimp termination lightweight glass-filled nylon connectors, suited to industrial, process control and transportation usage. Three styles of connector shells are available, fixed receptacles, free (in-line) receptacles and cable mounted plugs. All are available in pin or socket configurations. The free receptacles allow in-line connections with the cable mount plugs. All are rated at 250Vac, with a temperature rating of -55°C to +105°C. Insulation resistance ≥5000MΩ., Series 1 offers standard density. Series 2 enables a higher density of contacts and series 3 a low density of contacts for power applications. For full information on contacts and tooling see other Range 'AMP CPC Contacts and Tooling', Sealing accessories are available for IP65 protection for Series 1. Fixed receptacles require a flange seal. For cable mounting shells use standard series 1 shells in conjunction with a cable entry seal., Series 3 connectors are rated at 35A and use pin contacts stock no. 282-6292 (16-12awg), stock no. 282-6309 (10-8awg) and socket contacts stock no. 282-6315 (16-12awg), stock no. 282-6321 (10-8awg). Note also that the gland adaptor backshells connect any standard PG threaded cable gland to the respective CPC cable or panel mounted shell. For ranges of cable glands please see the 'Cable Accessories' section.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
TE Connectivity 206705-2, 9 Pole Female Straight Cable Mount Circular Connector, Shell Size 13,Male Contacts

Технические параметры

Род контакта
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Cable Mount
число контактов
размер оболочки
способ концевой заделки
номинальное напряжение
250 V ac
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

UL E28476
CSA 7189
114-10038 CPC Application Specifications
TE Connectivity CPC UV Resistant