206708-1, Housing,plug,series 1,she

Ном. номер: 8024597443
Производитель: TE Connectivity (Tyco)
206708-1,  Housing,plug,series 1,she
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
750 × = 750
от 5 шт. — 490 руб.
от 25 шт. — 396.80 руб.


Cable Mount Shells Series 1 & 2
TE Connectivity's CPC Series 1 & 2 cable mount shells are designed to provide a quick, safe and convenient connection system, with a securing screw-down coupling ring and standard and low-density variants available. The circular configuration of contacts ensures efficient use of board space.

TE Connectivity CPCs are made from high quality thermoplastic housing, resulting in a robust design that is ideal for prolonged use.

TE Connectivity CPC Plastic Series 1, 2 and 3
Crimp termination lightweight glass-filled nylon connectors, suited to industrial, process control and transportation usage. Three styles of connector shells are available, fixed receptacles, free (in-line) receptacles and cable mounted plugs. All are available in pin or socket configurations. The free receptacles allow in-line connections with the cable mount plugs. All are rated at 250Vac, with a temperature rating of -55°C to +105°C. Insulation resistance ≥5000MΩ., Series 1 offers standard density. Series 2 enables a higher density of contacts and series 3 a low density of contacts for power applications. For full information on contacts and tooling see other Range 'AMP CPC Contacts and Tooling', Sealing accessories are available for IP65 protection for Series 1. Fixed receptacles require a flange seal. For cable mounting shells use standard series 1 shells in conjunction with a cable entry seal., Series 3 connectors are rated at 35A and use pin contacts stock no. 282-6292 (16-12awg), stock no. 282-6309 (10-8awg) and socket contacts stock no. 282-6315 (16-12awg), stock no. 282-6321 (10-8awg). Note also that the gland adaptor backshells connect any standard PG threaded cable gland to the respective CPC cable or panel mounted shell. For ranges of cable glands please see the 'Cable Accessories' section.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
TE Connectivity 206708-1, 9 Pole Male Straight Cable Mount Circular Connector, Shell Size 13,Female Contacts

Технические параметры

Род контакта
тип монтажа
Cable Mount
число контактов
размер оболочки
способ концевой заделки
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

Housing, plug, series 1, shell size 13, 9W