207008-5, Cable clamp, size 13

PartNumber: 207008-5
Ном. номер: 8039731845
Производитель: TE Connectivity (Tyco)
207008-5, Cable clamp, size 13
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
850 × = 850


Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3
Crimp termination lightweight glass-filled nylon connectors, suited to industrial, process control and transportation usage. Three styles of connector shells are available, fixed receptacles, free (in-line) receptacles and cable mounted plugs. All are available in pin or socket configurations. The free receptacles allow in-line connections with the cable mount plugs. All are rated at 250Vac, with a temperature rating of -55°C to +105°C. Insulation resistance ≥5000MΩ., Series 1 offers standard density. Series 2 enables a higher density of contacts and series 3 a low density of contacts for power applications. For full information on contacts and tooling see other Range 'AMP CPC Contacts and Tooling', Sealing accessories are available for IP65 protection for Series 1. Fixed receptacles require a flange seal. For cable mounting shells use standard series 1 shells in conjunction with a cable entry seal., Series 3 connectors are rated at 35A and use pin contacts stock no. 282-6292 (16-12awg), stock no. 282-6309 (10-8awg) and socket contacts stock no. 282-6315 (16-12awg), stock no. 282-6321 (10-8awg). Note also that the gland adaptor backshells connect any standard PG threaded cable gland to the respective CPC cable or panel mounted shell. For ranges of cable glands please see the 'Cable Accessories' section.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Bundle Diameter

Технические параметры

28.73 mm
Affixing Method
Cable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
CAD Drawing
3D CAD Model

Дополнительная информация

Cable clamp, size 13