207600-1, Strain Relief Kit 6 way r

PartNumber: 207600-1
Ном. номер: 8044873643
Производитель: TE Connectivity (Tyco)
207600-1, Strain Relief Kit 6 way r
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
970 × = 970
от 25 шт. — 690 руб.
от 75 шт. — 530.27 руб.


Metrimate Hood

For plug or socket connectors

Max. cable diameter
Max. cable diameter
Ways (mm)
12 13.45
18 16.5
24 19.05
36 23.3

Voltage rating 440V (in compliance with IEC);
380V a.c. (in compliance with VDE 110 group B)

TE Connectivity Metrimate Range

5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Хомуты для разгрузки натяжения /
Strain Relief Kit 6 way red Metrimate

Технические параметры

8.89 mm
Cable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter

Дополнительная информация

Strain Relief Kit 6 way red Metrimate