207603-1, 18 way metrimate hood,16

Артикул: 207603-1
Ном. номер: 8010292241
Производитель: TE Connectivity (Tyco)
207603-1, 18 way metrimate hood,16
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 170 × = 1 170


Metrimate Hood

For plug or socket connectors

Max. cable diameter
Max. cable diameter
Ways (mm)
12 13.45
18 16.5
24 19.05
36 23.3

Voltage rating 440V (in compliance with IEC);
380V a.c. (in compliance with VDE 110 group B)

TE Connectivity Metrimate Range

5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Кронштейны для разгрузки натяжения /
18 way metrimate hood,16.5mm cable dia

Технические параметры

CAD Drawing
3D CAD Model

Дополнительная информация

207603 Strain Relief Kit Customer Drawing