20811080, Housing polyester 110 x 7

PartNumber: 20811080
Ном. номер: 8005673379
Производитель: Rose
20811080, Housing polyester 110 x 7
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 500 × = 4 500
от 10 шт. — 3 780 руб.

Описание

Thermoplastic_5050499_Normal Module Junction boxes — polyester shell, IP66

Tongue and groove system with PUR (polyurethane) foam seal
Cover and base section screwed together with captive cover screws made from stainless steel
Screw channels for external installation outside the sealed area
Threaded bushes in the floor ridges
Temperature resistant from -40 °C → +100 °C
Impact strength>7 Nm, DIN 50014
Dielectric strength 18 kV/mm
Flammability: self-extinguishing, UL94V-0

High-quality robust housing made from fibre-glass reinforced polyester, protected as per IP66. The grey housings (RAL 7000) have the following features:

Dimensions (mm)
Stock no.ExteriorMounting
LBHlbd
187-4486 55553745454.2
187-4492 55555945454.2
187-4515 80755568454.5
119-8108 80757568454.5
104-2617 110755598454.5
187-4521 110757598454.5
119-8114 1607555148454.5
187-4537 1607575148454.5
104-2623 1907555178454.5
119-8091 1907575178454.5
187-4543 2307555218394.5
187-4559 2307575218454.5
187-4565 32010075304626.5
104-2594 12212090106826.3
104-2588 22012090204826.3
188-0526 160160901401106.5
104-2601 260160902401106.5
187-4571 360160903401106.5
187-4587 2552501202352006.5


Full protection insulated, VDE 0100

Thermoplastic

Технические параметры

Материал корпуса
Fibreglass Reinforced PET
цвет
Grey
внешняя высота
75.5 mm
внешняя длина
110 mm
внешняя ширина
75 mm
оценка показателя производительности
IP66
цвет крышки
Grey
вес
360g
External Dimensions
110 x 75 x 75.5mm

Дополнительная информация

Polyester Enclosures Data Sheet 20811080
Polyester Standard Enclosures Catalogue 20811080