20820000002, Ha-VIS preLink RJ45 HIFF

PartNumber: 20820000002
Ном. номер: 8034345090
Производитель: Harting
20820000002, Ha-VIS preLink RJ45 HIFF
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870

Описание

Harting Ha-VIS preLink HIFF Format RJ45 Jacks, Cat 6A
Harting Ha-VIS prelink HIFF format RJ45 jacks for use in HAN 3A, Harting push-pull(V4), Han push-pull (V14) and har-port. These PROFINET compliant jacks are offered in Cat 6A versions, with cable termination blocks, and capacities from 27-22 AWG, and without. Usable for all Ethernet-based automation profiles, suitable for Ethernet transmission of 100Mbit/s, gigabit, and 10GBit/s. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling.

Features

875-5613: preLink RJ45, HIFF format without cable termination block. Cat 6A, PROFINET complaint

875-5600 (AWG 24-22), 875-5604 (AWG 27-26) preLink RJ45 jacks, HIFF format including cable terminaton block. Cat 6A, PROFINET complaint

For crimp tool see 875-5660

ISO/IEC 11801

Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

Features and benefits

Swappable mating profiles for versatile and sustainable ethernet cabling
Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
Easy, quick installation in cramped spaces
Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
Suitable for automation, railway, industrial and energy applications

Разъемы / Сетевые и телекоммуникационные разъемы / RJ переходники, ответвители и удлинители /
Ha-VIS preLink RJ45 HIFF module

Технические параметры

глубина
41mm
Тип интерфейса
RJ45
длина
15.6mm
число портов
1
последовательный
Ha-VIS preLink
тип
HIFF Jack
ширина
13.15mm
конфигурация проводки
Crossed
Series Number
2082000

Дополнительная информация

Ha-VIS preLink Connector System