20821010010, Ha-VIS preLink RJ45 plug

PartNumber: 20821010010
Ном. номер: 8045854745
Производитель: Harting
20821010010, Ha-VIS preLink RJ45 plug
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 650 × = 1 650

Описание

Harting Ha-VIS preLink RJ45 Connectors
A selection of Ha-VIS preLink connectors, including preLink RJ45 and Han push-pull (V14) preLink RJ45 in plastic, and metal versions compliant with PROFINET and AIDA. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling.

Features

875-5641: Ha-VIS preLink RJ45 plug, IP20 Cat.6A

875-5648: Han PushPull V14 preLink RJ45 plug 8 pole metal

875-5644: Han PushPull V14 preLink RJ45 plug 8 pole plastic

ISO/IEC 11801, ISO/IEC 24702

Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

Features and benefits

Swappable mating profiles for versatile and sustainable ethernet cabling
Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
Easy, quick installation in cramped spaces
Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
Suitable for automation, railway, industrial and energy applications

Разъемы / Сетевые и телекоммуникационные разъемы / RJ переходники, ответвители и удлинители /
Ha-VIS preLink RJ45 plug, IP20 Cat.6A

Технические параметры

глубина
47.35mm
Тип интерфейса
RJ45
длина
14.4mm
число портов
1
последовательный
Ha-VIS preLink
тип
Plug
ширина
18.6mm
конфигурация проводки
Crossed
Series Number
2082101

Дополнительная информация

Ha-VIS preLink Connector System