20824000002, Keystone Patch panel, unl

PartNumber: 20824000002
Ном. номер: 8050332615
Производитель: Harting
20824000002, Keystone Patch panel, unl
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 570 × = 3 570

Описание

Harting Ha-VIS preLink Keystone Format 19" Patch Panels
Harting Ha-VIS preLink keystone format 19" patch panels, PROFINET compliant, available empty or pre-assembled with 24 preLink jacks (jacks suitable for AWG 22-23), compatible with all Keystone jacks. Both 19" racks feature an additional strain relief mechanism.

Features

Built in strain relief
PROFINET Complaint

ISO/IEC 11801

Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

Features and benefits

Swappable mating profiles for versatile and sustainable ethernet cabling
Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
Easy, quick installation in cramped spaces
Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
Suitable for automation, railway, industrial and energy applications

Разъемы / Сетевые и телекоммуникационные разъемы / Коммутационные панели RJ /
Harting Ha-VIS preLink Series Cat6a 24 port RJ45 RJ Patch Panel 1U

Технические параметры

глубина
107mm
высота
43.6mm
Тип интерфейса
RJ45
число портов
24
последовательный
Ha-VIS preLink
ширина
482.6mm
LAN Category
Cat6a
Rack Height
1U
Series Number
2082400

Дополнительная информация

Ha-VIS preLink Connector System