20825, Tape aluminium 2552 50 mm

PartNumber: 20825
Ном. номер: 8078322359
Производитель: 3M Group
20825, Tape aluminium 2552 50 mm
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 430 × = 9 430
или
купить в 1 клик

Описание

Technical tapes_6026456_Normal Module Vibration Damping Tape 2552

Aluminium vibration damping tape.
This system consists of a self-adhesive visco-elastic polymer with pressure-sensitive application at room temperature and an aluminium foil layer.
Designed for application to panels in order to dampen vibration.
Its combination is proven to be very effective in damping sound vibration, within a temperature range of +5°C to +50°C.
Uses: industrial applications, electronic and household equipment, vibration control, noise reduction and wear of plastic and metal panels.
Pressure-sensitive self-adhesive. Easy to apply.

Thickness: 0.381 mm
Weight: 0.83 kg/m
Dimensions: 50 mm x 33 m


Алюминиевая фольга (ЛЕНТА)
There is no electrolytic corrosion factor associated with these products.

Клеи, герметики и ленты / Ленты / Алюминиевые ленты /
3M Aluminium Tape, W.50mm, L.36yd 72 N/100 mm, 2205N/100 mm

Технические параметры

длина
36yd
прочность на растяжение
2205N/100 mm
ширина
50mm
Adhesion Strength
72 N/100 mm
Adhesive Material
Aluminium Foil
Maximum Temperature Resistance
+80°C
Minimum Temperature Resistance
-32°C
Total Thickness
0.38mm
Temperature Resistance Range
-32 → +80 °C

Дополнительная информация

AMORTISSEUR DE VIBRATION