20825000002, Ha-VIS preLink RJ45 Keyst

PartNumber: 20825000002
Ном. номер: 8003157938
Производитель: Harting
20825000002, Ha-VIS preLink RJ45 Keyst
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
960 × = 960

Описание

Harting Ha-VIS preLink Keystone Format RJ45 Jacks, Cat 6A
Harting Ha-VIS preLink keystone format Cat. 6A RJ45 jacks for 19" patch panels and outlets, complete with built in protective cover, in straight, or angled versions, supplied without termination block. Usable for all Ethernet-based automation profiles, PROFINET compliant, suitable for Ethernet Transmission of 100Mbit/s, Gigabit, and 10GBit/s. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling.

Features

875-5581 has straight orientation, 875-5590 is angled
PROFINET complaint
Easy to assemble

ISO/IEC 11801

Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

Features and benefits

Swappable mating profiles for versatile and sustainable ethernet cabling
Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
Easy, quick installation in cramped spaces
Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
Suitable for automation, railway, industrial and energy applications

Разъемы / Сетевые и телекоммуникационные разъемы / Гнезда RJ: Модули и заглушки /
Ha-VIS preLink RJ45 Keyst. module angled

Технические параметры

глубина
34.4mm
Тип интерфейса
RJ45
длина
14.6mm
ориентация
Straight
последовательный
Ha-VIS preLink
тип
Keystone Module
ширина
22.4mm
Series Number
2082500

Дополнительная информация

Ha-VIS preLink Connector System