208482-1, Housing Plug 7 way Socket

PartNumber: 208482-1
Ном. номер: 8037755757
Производитель: TE Connectivity (Tyco)
208482-1, Housing Plug 7 way Socket
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
8 220 × = 8 220
купить в 1 клик


CPC Cable Metalised Plug Series 3, Standard Sex
A metal version of TE Connectivity's Series 3 Circular Plastic Connector (CPC), this cable mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. Ideal for use with corresponding Series 3 metallised CPC sockets.

TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094 ), and Series 2 (stock no. 446-771 )

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
TE Connectivity 208482-1, Standard 7 Pole Female Straight Cable Mount Circular Connector, Shell Size 28

Технические параметры

Размер разъёма
материал корпуса
Zinc Alloy
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Cable Mount
число контактов
размер оболочки
Body Orientation

Дополнительная информация

Housing Plug 7 way Socket size 28 CPC