208488-1, 16 way cable mount socket

Ном. номер: 8009289708
Производитель: TE Connectivity (Tyco)
208488-1, 16 way cable mount socket
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 730 × = 3 730


Cable Socket Series 1
A metal version of TE Connectivity's Series 2 Circular Plastic Connector (CPC), this cable mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable connector.

TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094 ), and Series 2 (stock no. 446-771 )

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
TE Connectivity 208488-1, 16 Pole Male Straight Cable Mount Circular Connector, Shell Size 22,Female Contacts

Технические параметры

Род контакта
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Cable Mount
число контактов
размер оболочки
способ концевой заделки
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

Series 1 22-16 Plug Assembly Std Sex CMC ...
TE Connectivity CPC UV Resistant