208800-1, Dust cap with metal chain

PartNumber: 208800-1
Ном. номер: 8068171221
Производитель: TE Connectivity (Tyco)
208800-1, Dust cap with metal chain
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 190 × = 1 190
от 10 шт. — 950 руб.
от 25 шт. — 900 руб.


TE Connectivity Sealing Caps for Series 1, 2, 3 and 4 CPC Connectors
Sealing caps for Series 1, 2, 3 and 4 CPC connectors made from black 94V-1 rated thermoplastic with neoprene sealing gaskets fitted with plastic straps or a metal bead chain. These sealing caps are for use with CPC receptacle connectors with the exception of stock number 745-5750 which is for use on a socket connector.

Additional Data
RS Stock NumberManufacturer Part NumberTypeShell SizeSeries
718-2792 206903-2Receptacle Cap Plastic Strap111 & 2
360-2609 208800-1Receptacle Cap Metal Bead Chain111 & 2
360-2615 213485-1Receptacle Cap Metal Bead Chain131
360-2621 208652-1Receptacle Cap Metal Bead Chain171, 2 & 3
680-6845 208680-2Receptacle Cap Metal Bead Chain232
745-5750 827155-1Socket Cap Metal Bead Chain28-

TE Connectivity CPC Plastic Series 1, 2 and 3
Crimp termination lightweight glass-filled nylon connectors, suited to industrial, process control and transportation usage. Three styles of connector shells are available, fixed receptacles, free (in-line) receptacles and cable mounted plugs. All are available in pin or socket configurations. The free receptacles allow in-line connections with the cable mount plugs. All are rated at 250Vac, with a temperature rating of -55°C to +105°C. Insulation resistance ≥5000MΩ., Series 1 offers standard density. Series 2 enables a higher density of contacts and series 3 a low density of contacts for power applications. For full information on contacts and tooling see other Range 'AMP CPC Contacts and Tooling', Sealing accessories are available for IP65 protection for Series 1. Fixed receptacles require a flange seal. For cable mounting shells use standard series 1 shells in conjunction with a cable entry seal., Series 3 connectors are rated at 35A and use pin contacts stock no. 282-6292 (16-12awg), stock no. 282-6309 (10-8awg) and socket contacts stock no. 282-6315 (16-12awg), stock no. 282-6321 (10-8awg). Note also that the gland adaptor backshells connect any standard PG threaded cable gland to the respective CPC cable or panel mounted shell. For ranges of cable glands please see the 'Cable Accessories' section.

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Dust cap with metal chain,Size 11

Технические параметры

размер оболочки

Дополнительная информация

Size 11 Sealing Cap Assembly with Bead Chain ...
408-7582 Accesories for CPC Instruction Sheet