21-505-702, METRIC FINE M10X 1.0

PartNumber: 21-505-702
Ном. номер: 8018799991
Производитель: Linear Tools
21-505-702, METRIC FINE M10X 1.0
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 740 × = 2 740

Описание

ISO Metric Fine Straight Flute Taps
Straight flute ISO taps ideal for both machine and hand use on a wide variety of engineering materials.

Metric sizes
High Speed Steel construction
Second tap lead angle approximately 8°

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Metric (Fine)

Технические параметры

материал
HSS
Шаг
1mm
тип хвостовика
Plain
размер резьбы
M10
тип
Straight Flute, Second
Thread Standard
Metric Fine
Class of Fit
6H

Дополнительная информация

Taps Metric Fine Straight Flute: Second Style Lead Data Sheet 21-505-702