21-505-772, METRIC FINE M18X 1.5

PartNumber: 21-505-772
Ном. номер: 8098428330
Производитель: Linear Tools
21-505-772, METRIC FINE M18X 1.5
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 030 × = 6 030
или
купить в 1 клик

Описание

ISO Metric Fine Straight Flute Taps
Straight flute ISO taps ideal for both machine and hand use on a wide variety of engineering materials.

Metric sizes
High Speed Steel construction
Second tap lead angle approximately 8°

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Metric (Fine)

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
RS HSS M18 Straight Flute, Second Threading Tap

Технические параметры

материал
HSS
Шаг
1.5mm
тип хвостовика
Plain
размер резьбы
M18
тип
Straight Flute, Second
Thread Standard
Metric Fine
Class of Fit
6H

Дополнительная информация

Taps Metric Fine Straight Flute ...