210-719, Operating tool type 1, 2

PartNumber: 210-719
Ном. номер: 8040363795
Производитель: Wago
210-719, Operating tool type 1, 2
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870

Описание

Connection terminal blocks_5067228_Normal Module Feed-through connections

Feed-through connections on DIN rail type TS 35, 3 conductors (1 input, 2 outputs).
Quick connection using cage-type springs, not affected by impact and vibration (Cage Clamp).
For rigid, semi-rigid and flexible conductors.
Front wiring.
Available accessories: bridging, markings, automatic stoppers, manipulation tool.

Current: 26 A (2.5 mm 2 ); 34 A (4 mm 2 )
Nominal voltage: 750 V
Stripping length: 8 → 9 mm (2.5 mm 2 )
Terminal width: 5 mm (2.5 mm 2 )


Клеммы для установки на DIN-рейку Wago серии 870 870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 'Top Hat' rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Accept cables 0.08 - 2.5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Wago 210-719 Screwdriver Screwdriver, Series: 210

Технические параметры

для использования с
Terminal Block
последовательный
210
Accessory Type
Screwdriver

Дополнительная информация

Datasheet