2100357-1, RJ Point Five/RJ45, 0.5M

PartNumber: 2100357-1
Ном. номер: 8046925106
Производитель: TE Connectivity (Tyco)
2100357-1, RJ Point Five/RJ45, 0.5M
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 750 × = 1 750


RJ point five ™ Connector System
The RJ point five ™ connector system is the next generation Ethernet link, offering a higher density cabling solution for those who desire a lower cost per port while maintaining the convenience of a single connector per channel. The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance. In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.

Approximately double the density offered over the standard RJ45 Ethernet link
Same footprint to support both integrated magnetic and non-integrated solutions
Cable assemblies capable of field termination
Product family will support Gigabit speeds of Cat5e UTP cable, and roadmap supports PoE+ and 10Gig over Cat6a
Receptacle is a modular design to allow for easy and rapid deployment of product extensions
Overall height is 25.25mm
High density cabling consists of ergonomically friendly lanyard for easy extraction


LAN category: Cat5e
Contact plating: Gold
Contact material: Phosphor bronze
Connector mounting: PCB, right angle
Termination method: Press fit

RJ Adaptors/Couplers/Extensions

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабельные сборки для кабеля категории 5е /
500mm UTP Crossover, Cat5e Cable Assembly Black

Технические параметры

цвет брони
Тип экрана
конфигурация проводки

Дополнительная информация

RJ Point Five/RJ45, Cable Assembly Data Sheet
RJ point five Connector System Data Sheet