2102353-2, Standard Circular Connector FAS-T 10GB PLUG KIT, BLK ZnNi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 780 руб.
от 10 шт. —
42 410 руб.
от 25 шт. —
41 010 руб.
от 50 шт. —
40 543.02 руб.
Добавить в корзину 1 шт.
на сумму 48 780 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
CeeLok Fas-T 10Gb Ethernet ConnectorsTE Connectivity's (TE) CeeLok FAS-T 10 Gigabit Ethernet Connectors offer IP67-rated field terminatable I/O connections. These connectors withstand harsh environments such as military, commercial aerospace, and marine / offshore applications. Designed as a true 100Ω impedance connector, the series is compatible with Cat5e, Cat 6a, and other protocols, ranging from 90Ω USB 2.0 to 110Ω IEEE 1394 "FireWire". The connector's small form factor (shell size 8) uses a panel cutout of 0.698" (diameter) and maintains excellent signal integrity due to the patented T-shaped pin pattern that provides noise cancellation and decoupling to minimize crosstalk. The scoop-proof design uses crimp-snap, 39029-style contacts for easy termination and field repairability. TE CeeLok FAS-T connectors feature an integral backshell with 360° shielding to reduce weight and improve overall system performance.
Технические параметры
Серия | CeeLok |
Способ монтажа | Cable Mount |
Тип контактов | Plug(Male) |
Рабочее напряжение,В | 500 |
Материал корпуса | Thermoplastic(TP) |
Материал контактов | Copper Alloy |
Brand: | TE Connectivity/Raychem |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insulation Resistance: | 500 mOhms |
IP Rating: | IP67 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Number of Positions: | 8 Position |
Performance Category: | Cat 6a |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Crimp |
Материал Корпуса Соединителя | Корпус из Сплава Алюминия |
Покрытие Корпуса Разъема | Черный Цинк Никель |
Стиль Соединения | С Резьбой |
Automotive | No |
Body Orientation | Straight |
Contact Gender | F |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | RCP |
Housing Color | Black |
Less Contact | Yes |
Mounting | Panel Mount |
Number of Ports | 1 |
Number of Terminals | 8 |
Part Status | Active |
Polarization | N |
PPAP | No |
Product Diameter (mm) | 19.05 |
Shell Plating | Zinc Nickel |
Type | Circular |
Вес, г | 18 |