21033386405, M12 Cable Assembly B-cod

PartNumber: 21033386405
Ном. номер: 8089594846
Производитель: Harting
21033386405, M12 Cable Assembly B-cod
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 700 × = 1 700

Описание

M12 Panel Feed Through Single Ended Cordsets
Harting feed-through panel connectors with free end wires, in M12 format with A coding in 3, 4, 5, 8 and 12 ways, also offered are B coded, and D coded panel connectors in 4 way versions only. These durable panel mount connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end wiring.

Features

IP67 Rated
In A, B and D coding types
0.5 metres of free end wiring

Stock NumberNumber of WaysCodingWire colours
87746703 WayABrown, Blue, Black
87746734 WayABrown, White, Blue, Black
87746776 WayABrown, White, Blue, Black, Green-Yellow
87746868 WayAWhite, Brown, Green, Yellow, Grey, Pink, Blue, Red
87749174 WayBBrown, Green, Blue, Red
877514712 WayABrown, Blue, White, Green, Pink, Yellow, Black, Grey, Red, Violet, Grey-Pink, Red-Blue
87750084 WayDYellow, White, Orange, Blue


IEC 61076-2-101

Harting M12 Cordsets

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 Cable Assembly B-cod st/- f/- 0,5m

Технические параметры

оценка показателя производительности
IP67
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-30°C
последовательный
2103
American Wire Gauge
24 AWG
Cable Shape
Multicore
Connector A
Straight Female M12
материал оболочки
PVC
Новинки
только новые товары

Дополнительная информация

M12 B Coded Panel Feed Through Single Ended ...