21033752400, M12 PFT D-coded female st

PartNumber: 21033752400
Ном. номер: 8094667039
Производитель: Harting
21033752400, M12 PFT D-coded female st
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 830 × = 2 830
от 5 шт. — 2 310 руб.

Описание

M12 Panel Feed Through Single Ended Cordsets
Harting feed-through panel connectors with free end wires, in M12 format with A coding in 3, 4, 5, 8 and 12 ways, also offered are B coded, and D coded panel connectors in 4 way versions only. These durable panel mount connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end wiring.

IEC 61076-2-101

Harting M12 Cordsets

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 PFT D-coded female straight 0,5m

Технические параметры

American Wire Gauge
22 AWG
Cable Shape
Multicore
Connector A
M12
Connector B
Unterminated
материал оболочки
PVC
Connector A Housing Gender
Female
оценка показателя производительности
IP67
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
последовательный
2103

Дополнительная информация

M12 D Coded Panel Feed Through Single Ended ...