21033814410, PCB adapter M12 angled 4p

PartNumber: 21033814410
Ном. номер: 8041933555
Производитель: Harting
21033814410, PCB adapter M12 angled 4p
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 090 × = 3 090

Описание

HAN® M12 PCB Adaptors
These HAN® M12 adaptors have straight or angled contact inserts and are Through Hole mounted onto the PCB.

Panel feed-through D shaped cut out Ø16.3 mm with 15.4 mm flat for stock numbers: 707-3752, 707-3768, 707-3825, 707-3828
Panel feed-through Oval shaped cut out Ø16.3 mm with 14.3 mm flats for stock numbers: 707-3800, 707-3812, ')"> 707-3819
has M3 fixing hole

HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Технические параметры

Размер разъёма
M12
род
Female
тип монтажа
Panel Mount
число контактов
4
способ концевой заделки
Solder
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet 21033814410