2106056-2, Connector pcb smt IDC 2

PartNumber: 2106056-2
Ном. номер: 8102706776
Производитель: TE Connectivity (Tyco)
2106056-2, Connector pcb smt IDC 2
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
260 × = 260
от 25 шт. — 130 руб.
от 75 шт. — 104.27 руб.


SlimSeal SSL Solid State Lighting Connectors - SMT Receptacle Header
SlimSeal SSL solid state lighting right angle and vertical SMT receptacle headers with a 3.50mm centreline for wire to board applications. These SlimSeal SSL solid state lighting SMT header connectors are made from black UL 94V-0 polycarbonate GF with keying, positive integral latching, surface mount hold-downs and integrated IP67 silicone rubber seals. The SSL cable plug assemblies are preloaded with stamped and formed tin plated tab contacts.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity SSL Series, Series Number 2106056, 3.5mm Pitch 2 Way 1 Row Right Angle PCB Header, Solder Termination

Технические параметры

материал контактов
Copper Alloy
номинальный ток
число контактов
число рядов
способ концевой заделки
Wire to Board
номинальное напряжение
400 V ac/dc
Body Orientation
Right Angle
Series Number

Дополнительная информация

Connector pcb smt IDC 2 way 20AWG SSL