211-60139, Natural Nylon P-clip, 22m

PartNumber: 211-60139
Ном. номер: 8112204556
Производитель: HellermannTyton
211-60139, Natural Nylon P-clip, 22m
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 800 × = 2 800
Цена указана за упаковку из 100
от 15 уп. — 2 280 руб.
от 50 уп. — 2 010.80 руб.

Описание

HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips., For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

Made from Polyamide 6.6 (PA66)
Temperature rating -40 → 85°C continuous, (+105°C for 500h)
Flammability UL94 V2

Р-зажимы, спиральные зажимы

Фиксирующие и крепежные детали / Зажимы / P-образные хомуты /
Natural Nylon P-clip, 22mm Bundle Dia

Технические параметры

цвет
Natural
диаметр крепежного отверстия
5.2mm
материал
Nylon
ширина
12mm
Coating/Lining
None
Closed Inside Diameter
22mm

Дополнительная информация

HP Series Plastic P-Clips Data Sheet 211-60139
HP Series Plastic P-Clips Data Sheet