2110992-6, Разъем типа провод-плата, Серия Economy Power 2.5, 6 контакт(-ов), Гнездо, 2.5 мм, 1 ряд(-ов)

PartNumber: 2110992-6
Ном. номер: 8087686494
Производитель: TE Connectivity (Tyco)
2110992-6, Разъем типа провод-плата ...
Доступно на заказ 4810 шт. Отгрузка со склада в Москве 7 недель.
2 × = 20
Количество товаров должно быть кратно 10 шт.

Описание

The Economy Power 2.5 series Signal Connector with low insertion force contacts, TPA devices and dual row configurations expand applications for this wire-to-board and wire-to-wire signal connector. The compact EP 2.5 family is based on a.098-inch pitch and is rated for 250VAC at up to an industry-leading 4.5A. With a 26 to 20AWG wire size and up to 40-positions, EP 2.5 is suited for signal and low power PC board connections when space is at a premium. EP 2.5 connectors offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. Each contact features a wire barrel, insulation barrel and locking window. The wire barrel has serrations, which aid in wire retention. The contacts are available in strip-form for termination using an automatic machine.

• Positive audible latch designed for easier mating and unmating
• Polarization tabs help prevent post misalignment
• Asymmetrical terminals can only be loaded one way within housing
• Anti-fretting contact lubricant

Разъемы\Разъемы типа Провод-Плата
Код: 1816532

Технические параметры

Линия Продукции
Серия Economy Power 2.5
Тип Электрического Разъема
Гнездо
Шаг Контактов
2.5мм
Количество Контактов
6контакт(-ов)
Количество Рядов
1ряд(-ов)
Покрытие Контакта
Контакты с Покрытием из Олова

Дополнительная информация

Datasheet 2110992-6
Чертеж 2110992-6