21136NA, SPDT standard right angle

PartNumber: 21136NA
Ном. номер: 8110374434
Производитель: APEM Components
21136NA, SPDT standard right angle
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
840 × = 840
от 50 шт. — 550 руб.
от 100 шт. — 445 руб.


Toggle Switches, Std, PCB Mount, 2A

Toggle switches with self-cleaning, wiping silver contacts
Two front pins provide additional support.
Threaded bushes apart from stock no. 317-695 which has plain bush
Connecting pins on a 0.1in pitch grid
Silver contacts
Chrome plated brass actuator and PBT case
Minimum load: 100mA @ 10V
Mechanical life: 100000 operations, electrical life: 20000 operations

For biased switches '(on)' refers to momentary 'on' position

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
SP Toggle Switch On-On, 4 A@ 125 V ac, 4 A@ 30 V dc, PCB

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
4 A @ 30 V dc
материал контактов
контактное сопротивление
максимальная рабочая температура
механическая долговечность
Minimum Operating Temperature
тип монтажа
интервал рабочих температур
-40 → +85°C
тип контакта
Through Hole
Switch Operation
CAD Drawing
3D CAD Model

Дополнительная информация

21000N Series Low Profile Toggle Switches ...