211398-2, Rcpt Free Hang size 13, 7

PartNumber: 211398-2
Ном. номер: 8054728993
Производитель: TE Connectivity (Tyco)
211398-2, Rcpt Free Hang size 13, 7
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
840 × = 840
от 5 шт. — 680 руб.
от 25 шт. — 558.80 руб.


TE Connectivity Series 1 CPC Connectors, Reverse Sex Receptacles

TE Connectivity CPC Plastic Series 1, 2 and 3
Crimp termination lightweight glass-filled nylon connectors, suited to industrial, process control and transportation usage. Three styles of connector shells are available, fixed receptacles, free (in-line) receptacles and cable mounted plugs. All are available in pin or socket configurations. The free receptacles allow in-line connections with the cable mount plugs. All are rated at 250Vac, with a temperature rating of -55°C to +105°C. Insulation resistance ≥5000MΩ., Series 1 offers standard density. Series 2 enables a higher density of contacts and series 3 a low density of contacts for power applications. For full information on contacts and tooling see other Range 'AMP CPC Contacts and Tooling', Sealing accessories are available for IP65 protection for Series 1. Fixed receptacles require a flange seal. For cable mounting shells use standard series 1 shells in conjunction with a cable entry seal., Series 3 connectors are rated at 35A and use pin contacts stock no. 282-6292 (16-12awg), stock no. 282-6309 (10-8awg) and socket contacts stock no. 282-6315 (16-12awg), stock no. 282-6321 (10-8awg). Note also that the gland adaptor backshells connect any standard PG threaded cable gland to the respective CPC cable or panel mounted shell. For ranges of cable glands please see the 'Cable Accessories' section.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
TE Connectivity 211398-2, 7 Pole Female Straight Cable Mount Circular Connector, Shell Size 13,Female Contacts

Технические параметры

Род контакта
число контактов
размер оболочки
способ концевой заделки
номинальное напряжение
250 V ac
Body Orientation
Maximum Operating Temperature
Minimum Operating Temperature
тип монтажа
Cable Mount