213.1630, Glanded plug 2P+E 16A 110

PartNumber: 213.1630
Ном. номер: 8038778186
Производитель: Scame
213.1630, Glanded plug 2P+E 16A 110
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
740 × = 740
от 10 шт. — 580 руб.
от 25 шт. — 508.80 руб.

Описание

Free Plugs - Straight with Cable Gland
Cable mounting free plugs for industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These industrial plugs conform to the latest requirements of British and European standards.

Cable gland design provides external clamping
IP44 rating
Screw terminals accept conductors upto 2.5mm² for 16A and 6mm² for 32A types
Halogen free

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN 60309-1, EN 60309-2.

RS Range - IP44 Plugs and Sockets RS Range - IP44 Plugs & Sockets

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Yellow Cable Mount Male 2P+E Straight Industrial Power Plug Rated At 16A,100 → 130 V

Технические параметры

кабель CSA
2.5mm²
цвет
Yellow
номинальный ток
16A
род
Male
оценка показателя производительности
IP44
тип монтажа
Cable Mount
полярный формат
2P+E
способ концевой заделки
Screw Down
номинальное напряжение
100 → 130 V
Body Orientation
Straight
Plug/Socket
Plug

Дополнительная информация

Straight Industrial Power Plug Datasheet