21348000481050, Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 5m

Фото 1/5 21348000481050, Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7 недель
6 030 руб.
Добавить в корзину 1 шт. на сумму 6 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8906805840
Артикул: 21348000481050
Бренд: Harting

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Описание Разъем М8, вилка, "папа", PIN 4, с проводами, провода, прямой, 5м Характеристики
Категория Разъем

Технические параметры

Connector Type A m8
Connector Type B Unterminated
American Wire Gauge 24 AWG
Cable Shape Multicore
Coding A
Connector 1 Gender Male
Connector 1 Housing Gender Male
Connector 1 Number of Contacts 4
Connector 1 Orientation Straight
Cross Sectional Area 0.25 mm²
IP Rating IP67
Maximum Operating Temperature +80°C
Minimum Operating Temperature -25°C
Number of Cores 4
Operating Temperature Range -25 →+80 °C
Series 2134
Sheath Colour Grey
Sheath Material PUR
Shielded/Unshielded Unshielded
Brand: HARTING
Cable Length: 5 m
Connector End A Pin Count: 4 Position
Connector End A: M8
Connector End B: No Connector
Description/Function: M8 cable assembly
Factory Pack Quantity: Factory Pack Quantity: 1
Jacket Color: Gray
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: HARTING
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
1st Connector Gender Male Pins
1st Connector Mounting Type Free Hanging(In-Line)
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Orientation A
1st Connector Shell Size - Insert M8
1st Connector Type Receptacle
2nd Connector Type Wire Leads
Assembly Configuration Standard
Cable Material Polyvinyl Chloride(PVC)
Cable Type Round
Color Gray
ECCN EAR99
HTSUS 8544.42.9090
Ingress Protection IP67-Dust Tight, Waterproof
Length 16.40'(5.00m)
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
Shielding Unshielded
Usage Industrial Environments
Вес, г 216

Техническая документация

Datasheet
pdf, 349 КБ
Datasheet 21348400882050
pdf, 416 КБ
Чертеж
pdf, 347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.