21348081388010, M8 Cable Assembly 3-poles

PartNumber: 21348081388010
Ном. номер: 8061305830
Производитель: Harting
21348081388010, M8 Cable Assembly 3-poles
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
2 470 × = 2 470

Описание

M8 Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.

IEC 61076-2-101

Harting M8 Cordsets

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M8 Cable Assembly 3-poles st/st f/m 1,0m

Технические параметры

число жил
3
цвет брони
Black
American Wire Gauge
0.25 mm²
Cable Shape
Multicore
Connector A
M8
Connector B
Straight Male M8
материал оболочки
PUR
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Connector A Housing Gender
Female
Connector B Housing Gender
Male
оценка показателя производительности
IP67
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
последовательный
2134

Дополнительная информация

Cordset Selection Guide