21348081481050, M8 Cable Assembly 4-poles

PartNumber: 21348081481050
Ном. номер: 8077796013
Производитель: Harting
21348081481050, M8 Cable Assembly 4-poles
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 420 × = 3 420
от 5 шт. — 2 820 руб.

Описание

M8 Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.

Features

Suitable for Fast Ethernet
Cordset available in 1, 5 and 10 metre lengths

Stock NumberConnector 1Connector 2Number of WaysCordset Length
8774428Female, StraightMale, Straight31 Metre
8774421Female, StraightMale, Straight35 Metres
8774425Female, StraightMale, Straight310 Metres
8774434Female, StraightMale, Straight31 Metre
8774437Female, StraightMale, Straight35 Metres
8774431Female, StraightMale, Straight310 Metres
8774440Female, AngledMale, Straight31 Metre
8774443Female, AngledMale, Straight35 Metres
8774447Female, AngledMale, Straight310 Metres
8774456Female, AngledMale, Straight31 Metre
8774459Female, AngledMale, Straight35 Metres
8774453Female, AngledMale, Straight310 Metres
8774462Female, StraightMale, Straight41 Metre
8774465Female, StraightMale, Straight45 Metres
8774469Female, StraightMale, Straight410 Metres
8774478Female, StraightMale, Straight41 Metre
8774471Female, StraightMale, Straight45 Metres
8774475Female, StraightMale, Straight410 Metres


IEC 61076-2-101

Harting M8 Cordsets

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M8 Cable Assembly 4-poles st/st f/m 5,0m

Технические параметры

оценка показателя производительности
IP67
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-25°C
число жил
4
последовательный
2134
цвет брони
Grey
American Wire Gauge
0.25 mm²
Cable Shape
Multicore
Connector A
Straight Female M8
Connector B
Straight Male M8
материал оболочки
PVC
Новинки
только новые товары

Дополнительная информация

Cordset Selection Guide