21348300489050, Harting Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7 недель
7 000 руб.
Добавить в корзину 1 шт.
на сумму 7 000 руб.
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M8 format with A coding in 3 and 4 ways to a free end.
Технические параметры
Connector Type A | m8 | |
Connector Type B | Unterminated | |
American Wire Gauge | 24 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Right Angle | |
Cross Sectional Area | 0.25 mm² | |
IP Rating | IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Number of Cores | 4 | |
Operating Temperature Range | -25 →+80 °C | |
Series | 2134 | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
1st Connector Gender | Female Sockets | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Type | Plug, Right Angle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 16.40' (5.00m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Вес, г | 138 |
Техническая документация
Datasheet 21348400882050
pdf, 416 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары