21348485C78010, M12 Cable Assembly A-cod

PartNumber: 21348485C78010
Ном. номер: 8073563708
Производитель: Harting
21348485C78010, M12 Cable Assembly A-cod
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 930 × = 4 930
от 5 шт. — 4 180 руб.

Описание

M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.

IEC 61076-2-101

Harting M12 Cordsets

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 Cable Assembly A-cod st/st f/m 1,0m

Технические параметры

число жил
12
цвет брони
Black
American Wire Gauge
0.14 mm²
Cable Shape
Multicore
Connector A
M12
Connector B
M12
материал оболочки
PUR
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Connector A Housing Gender
Female
Connector B Housing Gender
Male
оценка показателя производительности
IP67
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
последовательный
2134

Дополнительная информация

M12 A-Coded Male to Female Connector Cordset ...