21348900487050, M12 Cable Assembly B-cod

PartNumber: 21348900487050
Ном. номер: 8099450726
Производитель: Harting
21348900487050, M12 Cable Assembly B-cod
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 380 × = 8 380
или
купить в 1 клик

Описание

M12 B-Coded Single Ended Cordsets
Harting 4 way male and female straight or angled cable connector cordsets, in M12 format with B coding to a free end. These durable connector cordsets are suitable for data networking applications and Fast Ethernet that is found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of purple PVC or PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.

Features

Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated

Stock NumberCordset Length
87749101 Metre
87749145 Metres
877492310 Metres
87749321 Metre
87749365 Metres
877494510 Metres
87749481 Metre
87749425 Metres
877495110 Metres
87749261 Metre
87749205 Metres
877493910 Metres
87749541 Metre
87749585 Metres
877496710 Metres
87749601 Metre
87749645 Metres
877497310 Metres


Connectors have 4 contacts but only two wired connections including shielding.

IEC 61076-2-101

Harting M12 Cordsets

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 Cable Assembly B-cod st/- f/- 5,0m

Технические параметры

оценка показателя производительности
IP67
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-30°C
число жил
2
последовательный
2134
цвет брони
Purple
American Wire Gauge
24 AWG
Cable Shape
Multicore
Connector A
Straight Female M12
материал оболочки
PUR
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Новинки
только новые товары
Connector A Housing Gender
Female

Дополнительная информация

M12 B-Coded Single Ended Cordsets, 4 Way, Female