21349200405050, M12 Cable Assembly D-cod

PartNumber: 21349200405050
Ном. номер: 8096342868
Производитель: Harting
21349200405050, M12 Cable Assembly D-cod
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 540 × = 9 540
или
купить в 1 клик

Описание

M12 D Coded Single Ended Cordsets
Harting 4 way male and female straight or angled cable connector cordsets, in M12 format with D coding to a free end. These durable connector cordsets are suitable for data networking applications and Fast Ethernet that is found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of green PVC or PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.

Features

Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
Shielded
IP67 Rated

Stock NumberCordset Length
87750021 Metre
87750115 Metres
87750181 Metre
87750275 Metres
877502010 Metres
87750241 Metre
87750335 Metres
877503610 Metres
87750301 Metre
87750495 Metres
877504210 Metres
87750681 Metre
87750775 Metres
877507010 Metres
87750741 Metre
87750835 Metres
877508610 Metres
87750461 Metre
87750555 Metres
877505810 Metres
87750521 Metre
87750615 Metres
877506410 Metres


IEC 61076-2-101

Harting M12 Cordsets

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 Cable Assembly D-cod st/- m/- 5,0m

Технические параметры

оценка показателя производительности
IP67
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-30°C
число жил
4
последовательный
2134
цвет брони
Green
American Wire Gauge
22 AWG
Cable Shape
Multicore
Connector A
Straight Male M12
материал оболочки
PVC
Number of Strands
7
Новинки
только новые товары

Дополнительная информация

M12 D Coded Single Ended Cordset, 4 Way, Male