21349292405050, M12 Cable Assembly D-cod

PartNumber: 21349292405050
Ном. номер: 8050136425
Производитель: Harting
21349292405050, M12 Cable Assembly D-cod
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 350 × = 12 350
или
купить в 1 клик

Описание

M12 D Coded Double Ended Cordsets
A comprehensive offering of Harting 4 way connector cordsets in male to male, female to female, and male to female variants, in M12 format with D coding. These durable connector cordsets are suitable for data networking applications, and Fast Ethernet that's found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either green PVC or PUR cable as stated and are terminated with straight or angled M12 male to male, and straight male to female connectors.

Features

Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated

Stock NumberCordset Length
87751031 Metre
87751125 Metres
877511510 Metres
87751191 Metre
87751285 Metres
877512110 Metres
87750801 Metre
87750995 Metres
877509210 Metres
87750961 Metre
87751065 Metres
877510910 Metres
87751251 Metre
87751345 Metres
877513710 Metres
87751311 Metre
87751405 Metres
877514310 Metres


IEC 61076-2-101

Harting M12 Cordsets

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 Cable Assembly D-cod st/st m/m 5,0m

Технические параметры

оценка показателя производительности
IP67
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-30°C
число жил
4
последовательный
2134
цвет брони
Green
American Wire Gauge
22 AWG
Cable Shape
Multicore
Connector A
Straight Male M12
Connector B
Straight Male M12
материал оболочки
PVC
Number of Strands
7
Новинки
только новые товары

Дополнительная информация

M12 D Coded Double Ended Cordset, 4 Way, Male