21349697495006, 7/8 Cable Assembly 4-pole

PartNumber: 21349697495006
Ном. номер: 8037261732
Производитель: Harting
21349697495006, 7/8 Cable Assembly 4-pole
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 870 × = 5 870
или
купить в 1 клик

Описание

7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.

Features

Suitable for Fast Ethernet

Stock NumberNumber of WaysConnectorsCordset Length
87745914Female to Male, Straight0.6 Metres
87745944Female to Male, Straight1 Metre
87745984Female to Male, Straight2 Metres
87746084Female to Male, Straight0.6 Metres
87746014Female to Male, Straight1 Metre
87746054Female to Male, Straight2 Metres
87746144Female to Male, Angled0.6 Metres
87746174Female to Male, Angled1 Metre
87746114Female to Male, Angled2 Metres
87746204Female to Male, Angled0.6 Metres
87746234Female to Male, Angled1 Metre
87746274Female to Male, Angled2 Metres
87746364+PEFemale to Male, Straight0.6 Metres
87746394+PEFemale to Male, Straight1 Metre
87746334+PEFemale to Male, Straight2 Metres
87746424+PEFemale to Male, Straight0.6 Metres
87746454+PEFemale to Male, Straight1 Metre
87746494+PEFemale to Male, Straight2 Metres
87746584+PEFemale to Male, Angled0.6 Metres
87746514+PEFemale to Male, Angled1 Metre
87746554+PEFemale to Male, Angled2 Metres
87746644+PEFemale to Male, Angled0.6 Metres
87746674+PEFemale to Male, Angled1 Metre
87746614+PEFemale to Male, Angled2 Metres


IEC 61076-2-101

Harting 7/8" Cordsets

Технические параметры

оценка показателя производительности
IP67
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-25°C
число жил
4
последовательный
2134
цвет брони
Grey
American Wire Gauge
1.5 mm²
Cable Shape
Multicore
Connector A
Straight Female 7/8
Connector B
Straight Male 7/8
материал оболочки
PVC
Новинки
только новые товары

Дополнительная информация

7-8 Cable Assembly 4-pole, 0.6m 21349697495006